Drivers And Interfaces
DS90LT012ATMFX/NOPB
Description: LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN

Overview of DS90LT012ATMFX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

Price & Stock for DS90LT012ATMFX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics LVDS Receiver 400Mbps 5-Pin SOT-23 T/R / IC LINE RCVR LVDS DIFF SOT23-5 139200
  • 130 $0.3960
  • 130 $0.3960
  • 310 $0.3250
  • 310 $0.3250
  • 480 $0.3150
  • 480 $0.3150
$0.3150 / $0.3960 Buy Now

CAD Models for DS90LT012ATMFX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90LT012ATMFX/NOPB by Texas Instruments

DS90LT012ATMFX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644-A; TIA-644-A
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.002 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
3.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.22 mm
Supply Current-Max
9 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
Want to compare parts?
  1. DS90LT012ATMFX/NOPB
    Texas Instruments
    LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
    VS

Alternate Parts for DS90LT012ATMFX/NOPB

This table gives cross-reference parts and alternative options found for DS90LT012ATMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LT012ATMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LT012ATMF IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation DS90LT012ATMFX/NOPB vs DS90LT012ATMF
DS90LT012ATMF 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85 Texas Instruments DS90LT012ATMFX/NOPB vs DS90LT012ATMF
DS90LT012ATMFX IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver Texas Instruments DS90LT012ATMFX/NOPB vs DS90LT012ATMFX
DS90LT012ATMFX Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5 National Semiconductor Corporation DS90LT012ATMFX/NOPB vs DS90LT012ATMFX
DS90LT012ATMFX/NOPB Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5 National Semiconductor Corporation DS90LT012ATMFX/NOPB vs DS90LT012ATMFX/NOPB
DS90LT012ATMF/NOPB 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85 Texas Instruments DS90LT012ATMFX/NOPB vs DS90LT012ATMF/NOPB
DS90LT012ATMF/NOPB IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation DS90LT012ATMFX/NOPB vs DS90LT012ATMF/NOPB
Part Number Description Manufacturer Compare
SN65LVDT2DBVTG4 Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments DS90LT012ATMFX/NOPB vs SN65LVDT2DBVTG4
DS90LT012ATMF IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation DS90LT012ATMFX/NOPB vs DS90LT012ATMF
SN65LVDT2DBV LINE RECEIVER, PDSO5, PLASTIC, SOT-23, 5-PIN Texas Instruments DS90LT012ATMFX/NOPB vs SN65LVDT2DBV
FIN1002M5X Line Receiver, 1 Func, 1 Rcvr, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation DS90LT012ATMFX/NOPB vs FIN1002M5X
ADN4662BRZ Single, 3 V, CMOS, LVDS Differential Line Receiver Analog Devices Inc DS90LT012ATMFX/NOPB vs ADN4662BRZ
PI90LVT02TEX Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO5, GREEN, SOT-23, 5 PIN Diodes Incorporated DS90LT012ATMFX/NOPB vs PI90LVT02TEX
SN65LVDT2DBVR Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments DS90LT012ATMFX/NOPB vs SN65LVDT2DBVR
FIN1002M5X 3.3V LVDS 1-Bit High Speed Differential Receiver, 3000-REEL onsemi DS90LT012ATMFX/NOPB vs FIN1002M5X
FIN1002M5X_NL Line Receiver, 1 Func, 1 Rcvr, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation DS90LT012ATMFX/NOPB vs FIN1002M5X_NL
DS90LT012ATMFX IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver Texas Instruments DS90LT012ATMFX/NOPB vs DS90LT012ATMFX

Related Parts for DS90LT012ATMFX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90LT012ATMFX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90LT012ATMFX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90LT012ATMFX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90LT012ATMFX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90LT012ATMFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90LT012ATMFX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90LT012ATMFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90LT012ATMFX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90LT012ATMFX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: