-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive LVDS differential line receiver 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0548
|
Newark | Lvds Diff Line Receiver, Sot23, Device Type:Lvds Differential Line Receiver, Peak-To-Peak Jitter Max:-, Supply Current Max:9Ma, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LT012AQMF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 / $2.0300 | Buy Now |
DISTI #
DS90LT012AQMF/NOPBCT-ND
|
DigiKey | IC RECEIVER 0/1 SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4459 In Stock |
|
$0.7285 / $1.7200 | Buy Now |
DISTI #
926-DS90LT012AQMFNPB
|
Mouser Electronics | LVDS Interface IC Auto LVDS Diff Line Receiver RoHS: Compliant | 7277 |
|
$0.7280 / $1.7200 | Buy Now |
DISTI #
J56:1989_00062622
|
Arrow Electronics | LVDS Receiver 400Mbps Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2323 | Europe - 3000 |
|
$0.7072 / $0.8041 | Buy Now |
DISTI #
V72:2272_07258618
|
Arrow Electronics | LVDS Receiver 400Mbps Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips | Americas - 384 |
|
$0.7399 / $1.6907 | Buy Now |
|
Ameya Holding Limited | IC LINE RCVR LVDS DIFF SOT23-5 | 128575 |
|
RFQ | |
|
Chip1Cloud | IC LINE RCVR LVDS DIFF SOT23-5 / LVDS Receiver 400Mbps Automotive 5-Pin SOT-23 T/R | 250000 |
|
RFQ | |
DISTI #
3119046
|
element14 Asia-Pacific | LVDS DIFF LINE RECEIVER, SOT23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8337 / $1.8149 | Buy Now |
DISTI #
3119046RL
|
element14 Asia-Pacific | LVDS DIFF LINE RECEIVER, SOT23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8337 / $1.3058 | Buy Now |
DISTI #
3119046RL
|
Farnell | LVDS DIFF LINE RECEIVER, SOT23 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.7857 / $1.2354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LT012AQMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LT012AQMF/NOPB
Texas Instruments
Automotive LVDS differential line receiver 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |