Part Details for DS90CR561MTD by National Semiconductor Corporation
Overview of DS90CR561MTD by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CR561MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 1542 |
|
$3.0713 / $8.7750 | Buy Now |
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 80 |
|
$5.4113 / $8.7750 | Buy Now |
|
Rochester Electronics | Line Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3182 |
|
$3.7100 / $4.3700 | Buy Now |
|
ComSIT USA | LVDS 18-BIT COLOR FLAT PANEL DISPLAY (FPD) LINK Line Driver, 1 Func, 4 Driver, CMOS, PDSO48 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DS90CR561MTD
DS90CR561MTD CAD Models
DS90CR561MTD Part Data Attributes
|
DS90CR561MTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR561MTD
National Semiconductor Corporation
Line Driver, 1 Func, 4 Driver, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-48 | |
Reach Compliance Code | not_compliant | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for DS90CR561MTD
This table gives cross-reference parts and alternative options found for DS90CR561MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR561MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR561MTDX | LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CR561MTD vs DS90CR561MTDX |
DS90CR561MTDX | Line Driver, 1 Func, 4 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR561MTD vs DS90CR561MTDX |
DS90CR561MTDX/NOPB | LINE DRIVER, PDSO48 | Texas Instruments | DS90CR561MTD vs DS90CR561MTDX/NOPB |
DS90CR561MTD/NOPB | LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR561MTD vs DS90CR561MTD/NOPB |