Part Details for DS90CR484AVJD/NOPB by National Semiconductor Corporation
Overview of DS90CR484AVJD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CR484AVJDX/NOPB | Texas Instruments | 48-bit LVDS channel link deserializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70 | |
DS90CR484AVJD/NOPB | Texas Instruments | 48-bit LVDS channel link deserializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for DS90CR484AVJD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 70 |
|
$16.0020 / $20.5740 | Buy Now | |
|
Rochester Electronics | DS90CR484A 48-bit LVDS channel link deserializer with input clock support from 33 MHz to 112 MHz RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$11.4300 / $13.4500 | Buy Now |
Part Details for DS90CR484AVJD/NOPB
DS90CR484AVJD/NOPB CAD Models
DS90CR484AVJD/NOPB Part Data Attributes
|
DS90CR484AVJD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR484AVJD/NOPB
National Semiconductor Corporation
IC LINE RECEIVER, PQFP100, ROHS COMPLIANT, TQFP-100, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for DS90CR484AVJD/NOPB
This table gives cross-reference parts and alternative options found for DS90CR484AVJD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR484AVJD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR484AVJDX/NOPB | 48-bit LVDS channel link deserializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR484AVJD/NOPB vs DS90CR484AVJDX/NOPB |
DS90CR484AVJD/NOPB | 48-bit LVDS channel link deserializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR484AVJD/NOPB vs DS90CR484AVJD/NOPB |