-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR483AVJDX/NOPB-ND
|
DigiKey | IC XMITTER 48BIT LVDS 100-TQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9224 | Buy Now |
DISTI #
926-D90CR483AVJDXNPB
|
Mouser Electronics | LVDS Interface IC 48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70 RoHS: Compliant | 0 |
|
$10.9200 | Order Now |
|
Quest Components | 208 |
|
$12.8000 / $18.0000 | Buy Now | |
|
Rochester Electronics | DS90CR483A 48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz RoHS: Compliant Status: Active Min Qty: 1 | 12197 |
|
$10.0800 / $11.8600 | Buy Now |
|
Ameya Holding Limited | 48-BIT LVDS CHANNEL LINK SER/DES | 8201 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR483AVJDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR483AVJDX/NOPB
Texas Instruments
48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2.7 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 100 ns | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DS90CR483AVJDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR483AVJDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR483AVJD/NOPB | 48-bit LVDS channel link serializer with input clock support from 33 MHz to 112 MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR483AVJDX/NOPB vs DS90CR483AVJD/NOPB |