Drivers And Interfaces
DS90CR286AMTDX/NOPB
Description: +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85

Overview of DS90CR286AMTDX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS90CR286AMTDX/NOPB Texas Instruments +3.3V Rising Edge Data Strobe LVDS Receiver 28-Bit Channel Link - 66 MHz 56-TSSOP -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90CR286AMTDX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-41251-1-ND
DigiKey IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 764
In Stock
  • 1 $7.1100
  • 10 $4.8380
  • 25 $4.2504
  • 100 $3.5922
  • 250 $3.2730
  • 500 $3.0784
  • 1,000 $2.7500
$2.7500 / $7.1100 Buy Now
DISTI # 926-D90CR286AMTDXNPB
Mouser Electronics LVDS Interface IC +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 RoHS: Compliant 999
  • 1 $6.3600
  • 10 $4.0700
  • 100 $3.5000
  • 250 $3.2200
  • 500 $3.0500
  • 1,000 $2.7500
  • 2,000 $2.7400
$2.7400 / $6.3600 Buy Now
DISTI # V72:2272_07258554
Arrow Electronics LVDS Receiver 1848Mbps 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 Container: Cut Strips Americas - 352
  • 1 $4.2520
  • 10 $3.3660
  • 25 $2.8970
  • 100 $2.8680
  • 250 $2.8450
  • 500 $2.8210
$2.8210 / $4.2520 Buy Now
DISTI # 61738263
Verical LVDS Receiver 1848Mbps 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2210 Americas - 352
  • 3 $4.2520
$4.2520 Buy Now
Velocity Electronics Our Stock 1000
RFQ
DISTI # C1S523900441349
Chip1Stop LVDS RoHS: Compliant Container: Cut Tape 8
  • 1 $2.7600
$2.7600 Buy Now
Win Source Electronics IC RCVR 28BIT CHAN LINK 56TSSOP / LVDS Receiver 1848Mbps 56-Pin TSSOP T/R 8600
  • 14 $3.6740
  • 34 $3.0150
  • 52 $2.9210
  • 71 $2.8270
  • 92 $2.7320
  • 123 $2.4500
$2.4500 / $3.6740 Buy Now

CAD Models for DS90CR286AMTDX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90CR286AMTDX/NOPB by Texas Instruments

DS90CR286AMTDX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
2
Number of Functions
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
4
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Current-Max
105 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. DS90CR286AMTDX/NOPB
    Texas Instruments
    +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85
    VS

Alternate Parts for DS90CR286AMTDX/NOPB

This table gives cross-reference parts and alternative options found for DS90CR286AMTDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR286AMTDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90CR286MTD IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CR286AMTDX/NOPB vs DS90CR286MTD
DS90CR286MTDX/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286MTDX/NOPB
DS90CR286MTD/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286MTD/NOPB
SN65LVDS94DGGG4 Serdes Deserializer 56-TSSOP Texas Instruments DS90CR286AMTDX/NOPB vs SN65LVDS94DGGG4
DS90CR286AMTD IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CR286AMTDX/NOPB vs DS90CR286AMTD
SN65LVDS94DGGRG4 Serdes Deserializer 56-TSSOP -40 to 85 Texas Instruments DS90CR286AMTDX/NOPB vs SN65LVDS94DGGRG4
DS90CR286AMTDX/NOPB IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CR286AMTDX/NOPB vs DS90CR286AMTDX/NOPB
DS90CR286AMTD/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286AMTD/NOPB
DS90CR286MTDX IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90CR286AMTDX/NOPB vs DS90CR286MTDX
DS90CR286AMTDX QUAD LINE RECEIVER, PDSO56, TSSOP-56 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286AMTDX
Part Number Description Manufacturer Compare
DS90CR286AMTD +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286AMTD
DS90CR286MTD/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286MTD/NOPB
DS90CR286MTD +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286MTD
DS90CR286AQMTX/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Automotive Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286AQMTX/NOPB
DS90CR286AMTDX QUAD LINE RECEIVER, PDSO56, TSSOP-56 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286AMTDX
DS90CR286MTDX QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286MTDX
DS90CR286MTDX/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286MTDX/NOPB
DS90CR286ATDGGQ1 3.3 V Rising Edge Data Strobe LVDS Receiver 28-Bit Chan Link 66 MHz 56-TSSOP -40 to 105 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286ATDGGQ1
DS90CR286ATDGGRQ1 3.3 V Rising Edge Data Strobe LVDS Receiver 28-Bit Chan Link 66 MHz 56-TSSOP -40 to 105 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286ATDGGRQ1
DS90CR286AMTD/NOPB +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 Texas Instruments DS90CR286AMTDX/NOPB vs DS90CR286AMTD/NOPB

Related Parts for DS90CR286AMTDX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90CR286AMTDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90CR286AMTDX/NOPB by Texas Instruments

  • Please alert me when DS90CR286AMTDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90CR286AMTDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90CR286AMTDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90CR286AMTDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90CR286AMTDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90CR286AMTDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: