Part Details for DS90CR283MTD/NOPB by National Semiconductor Corporation
Overview of DS90CR283MTD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DS90CR283MTD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS90CR283 - Line Driver, 4 Func, 4 Driver, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$7.0600 / $8.3000 | Buy Now |
Part Details for DS90CR283MTD/NOPB
DS90CR283MTD/NOPB CAD Models
DS90CR283MTD/NOPB Part Data Attributes:
|
DS90CR283MTD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR283MTD/NOPB
National Semiconductor Corporation
Line Driver, 4 Func, 4 Driver, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-56 | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 84 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 1.5 ns | |
Width | 6.1 mm |
Alternate Parts for DS90CR283MTD/NOPB
This table gives cross-reference parts and alternative options found for DS90CR283MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR283MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR283MTD/NOPB | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90CR283MTD/NOPB vs DS90CR283MTD/NOPB |
DS90CR283MTD | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90CR283MTD/NOPB vs DS90CR283MTD |
DS90CR283MTDX/NOPB | Line Driver, 4 Func, 4 Driver, CMOS, PDSO56 | National Semiconductor Corporation | DS90CR283MTD/NOPB vs DS90CR283MTDX/NOPB |
DS90CR283MTD/NOPB | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90CR283MTD/NOPB vs DS90CR283MTD/NOPB |
DS90CR283MTDX/NOPB | QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90CR283MTD/NOPB vs DS90CR283MTDX/NOPB |