-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CR215MTDX/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3746
|
Newark | Serializer, 66Mhz, 1.386Gbps, Tssop-48, Bridge Type:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Texas Instruments DS90CR215MTDX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-35384-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1451 In Stock |
|
$3.4091 / $6.0000 | Buy Now |
DISTI #
926-DS90CR215MTDXNPB
|
Mouser Electronics | LVDS Interface IC 3.3V LVDS 21B CH Link 66MHz RoHS: Compliant | 2781 |
|
$3.5600 / $6.4600 | Buy Now |
DISTI #
V72:2272_07258518
|
Arrow Electronics | LVDS Transmitter 1386Mbps 0.45V 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2106 Container: Cut Strips | Americas - 25 |
|
$3.4010 / $5.9290 | Buy Now |
DISTI #
85981545
|
Verical | LVDS Transmitter 1386Mbps 0.45V 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 | Americas - 499 |
|
$3.7000 / $4.2625 | Buy Now |
DISTI #
60935034
|
Verical | LVDS Transmitter 1386Mbps 0.45V 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2106 | Americas - 25 |
|
$3.4010 / $5.9290 | Buy Now |
|
Rochester Electronics | DS90CR215 +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz RoHS: Compliant Status: Active Min Qty: 1 | 499 |
|
$2.9600 / $3.4800 | Buy Now |
|
Ameya Holding Limited | IC TXRX 21BIT CHAN LINK 48TSSOP | 115 |
|
RFQ | |
DISTI #
C1S523900209196
|
Chip1Stop | LVDS RoHS: Compliant pbFree: Yes Container: Cut Tape | 36 |
|
$3.1900 / $3.9400 | Buy Now |
|
LCSC | TSSOP-48-6.1mm Interface - Specialized ROHS | 5 |
|
$6.7293 / $7.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR215MTDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR215MTDX/NOPB
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR215MTDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR215MTDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS95DGGG4 | Texas Instruments | Check for Price | Serdes Serializer 48-TSSOP -40 to 85 | DS90CR215MTDX/NOPB vs SN65LVDS95DGGG4 |
DS90CR215MTD | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | DS90CR215MTDX/NOPB vs DS90CR215MTD |
DS90CR215MTD/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | DS90CR215MTDX/NOPB vs DS90CR215MTD/NOPB |
SN65LVDS95DGG | Texas Instruments | Check for Price | Serdes Serializer 48-TSSOP -40 to 85 | DS90CR215MTDX/NOPB vs SN65LVDS95DGG |
SN65LVDS95DGGR | Texas Instruments | Check for Price | Serdes Serializer 48-TSSOP -40 to 85 | DS90CR215MTDX/NOPB vs SN65LVDS95DGGR |
SN65LVDS95DGGRG4 | Texas Instruments | Check for Price | Serdes Serializer 48-TSSOP -40 to 85 | DS90CR215MTDX/NOPB vs SN65LVDS95DGGRG4 |
SN65LVDS95DGGRQ1 | Texas Instruments | Check for Price | Automotive Catalog LVDS SERDES Transmitter 48-TSSOP -40 to 85 | DS90CR215MTDX/NOPB vs SN65LVDS95DGGRQ1 |
DS90CR215MTDX | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | DS90CR215MTDX/NOPB vs DS90CR215MTDX |