Part Details for DS90CR214MTD by National Semiconductor Corporation
Overview of DS90CR214MTD by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DS90CR214MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 21-BIT CHANNEL LINK-66 MHZ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 RoHS: Not Compliant | Europe - 24 |
|
RFQ |
Part Details for DS90CR214MTD
DS90CR214MTD CAD Models
DS90CR214MTD Part Data Attributes:
|
DS90CR214MTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR214MTD
National Semiconductor Corporation
Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-48 | |
Reach Compliance Code | not_compliant | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CR214MTD
This table gives cross-reference parts and alternative options found for DS90CR214MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR214MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR214MTD/NOPB | TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR214MTD vs DS90CR214MTD/NOPB |
DS90CR214MTD/NOPB | TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CR214MTD vs DS90CR214MTD/NOPB |
DS90CR214MTDX | TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CR214MTD vs DS90CR214MTDX |
DS90CR214MTDX | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR214MTD vs DS90CR214MTDX |
DS90CR214MTDX/NOPB | TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR214MTD vs DS90CR214MTDX/NOPB |