Part Details for DS90CF584MTDX by Texas Instruments
Overview of DS90CF584MTDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for DS90CF584MTDX
DS90CF584MTDX CAD Models
DS90CF584MTDX Part Data Attributes
|
DS90CF584MTDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF584MTDX
Texas Instruments
5 LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CF584MTDX
This table gives cross-reference parts and alternative options found for DS90CF584MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF584MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF584MTD | 5 LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90CF584MTDX vs DS90CF584MTD |
DS90CF584MTDX/NOPB | 5 LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90CF584MTDX vs DS90CF584MTDX/NOPB |
DS90CF584MTD/NOPB | 5 LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90CF584MTDX vs DS90CF584MTD/NOPB |
DS90CF584MTD/NOPB | 5 LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90CF584MTDX vs DS90CF584MTD/NOPB |
DS90CF584MTD | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 | National Semiconductor Corporation | DS90CF584MTDX vs DS90CF584MTD |