Part Details for DS90CF386SLC by National Semiconductor Corporation
Overview of DS90CF386SLC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS90CF386SLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CF386SLC-ND
|
DigiKey | LINE RECEIVER, 4 FUNC, 4 RCVR, P Min Qty: 134 Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$2.2500 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, PBGA64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 235 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for DS90CF386SLC
DS90CF386SLC CAD Models
DS90CF386SLC Part Data Attributes:
|
DS90CF386SLC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CF386SLC
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.80 MM PITCH, FBGA-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for DS90CF386SLC
This table gives cross-reference parts and alternative options found for DS90CF386SLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF386SLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF386SLCX/NOPB | IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | National Semiconductor Corporation | DS90CF386SLC vs DS90CF386SLCX/NOPB |
DS90CF386SLCX/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70 | Texas Instruments | DS90CF386SLC vs DS90CF386SLCX/NOPB |
DS90CF386SLCX | IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | National Semiconductor Corporation | DS90CF386SLC vs DS90CF386SLCX |
DS90CF386SLC/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70 | Texas Instruments | DS90CF386SLC vs DS90CF386SLC/NOPB |
DS90CF386SLC/NOPB | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Rochester Electronics LLC | DS90CF386SLC vs DS90CF386SLC/NOPB |
DS90CF386SLC | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Texas Instruments | DS90CF386SLC vs DS90CF386SLC |