-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CF386SLC/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CF386SLC/NOPB-ND
|
DigiKey | IC INTFACE SPECIALIZED 64NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
468 In Stock |
|
$4.5062 / $7.6400 | Buy Now |
DISTI #
926-DS90CF386SLCNOPB
|
Mouser Electronics | LVDS Interface IC 3.3V LVDS 24B FPD A 926-DS90CF386SLCXNPB RoHS: Compliant | 292 |
|
$4.4300 / $7.6400 | Buy Now |
|
Vyrian | Interface ICs | 2314 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CF386SLC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF386SLC/NOPB
Texas Instruments
+3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, GREEN, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for DS90CF386SLC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF386SLC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CF386SLC/NOPB | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | DS90CF386SLC/NOPB vs DS90CF386SLC/NOPB |
DS90CF386SLC | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | DS90CF386SLC/NOPB vs DS90CF386SLC |
DS90CF386SLCX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | DS90CF386SLC/NOPB vs DS90CF386SLCX/NOPB |
DS90CF386SLCX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | DS90CF386SLC/NOPB vs DS90CF386SLCX |
A good PCB layout for the DS90CF386SLC/NOPB involves keeping the differential pairs close together, using a solid ground plane, and minimizing vias and layer changes. It's also recommended to use a 100-ohm differential impedance and to keep the clock and data lines separate.
To ensure reliable operation, it's essential to follow proper thermal design guidelines, such as providing adequate heat sinking, using a thermal interface material, and keeping the device within the recommended operating temperature range of -40°C to 105°C.
When selecting termination resistors, consider the signal frequency, transmission line impedance, and the desired signal integrity. A good starting point is to use 100-ohm differential termination resistors, and then adjust based on signal quality and system requirements.
To troubleshoot issues, start by verifying the power supply and clock signals, then check the signal integrity using an oscilloscope or signal analyzer. Also, review the PCB layout and ensure that it meets the recommended guidelines. If issues persist, consult the datasheet and application notes or contact Texas Instruments support.
The DS90CF386SLC/NOPB is a specific variant of the FPD-Link III family, offering a unique combination of features, such as a 3.3V supply voltage, 30-bit color depth, and a maximum data rate of 1.5 Gbps. Compare the datasheets and application notes to determine the best device for your specific application.