Part Details for DS90C387VJD by National Semiconductor Corporation
Overview of DS90C387VJD by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90C387VJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90C387VJD-ND
|
DigiKey | IC TRANSCEIVER 8/0 100TQFP Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
735 In Stock |
|
$9.3500 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 9 LINE DRIVER, PQFP100 | 66 |
|
$7.2270 / $12.0450 | Buy Now |
|
Quest Components | 9 LINE DRIVER, PQFP100 | 11 |
|
$7.0140 / $10.5210 | Buy Now |
|
Rochester Electronics | DS90C387 +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 780 |
|
$7.6400 / $8.9900 | Buy Now |
Part Details for DS90C387VJD
DS90C387VJD CAD Models
DS90C387VJD Part Data Attributes
|
DS90C387VJD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C387VJD
National Semiconductor Corporation
IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for DS90C387VJD
This table gives cross-reference parts and alternative options found for DS90C387VJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C387VJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90C387AVJD | National Semiconductor Corporation | Check for Price | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | DS90C387VJD vs DS90C387AVJD |
DS90C387AVJD | Rochester Electronics LLC | Check for Price | 9 LINE DRIVER, PQFP100, TQFP-100 | DS90C387VJD vs DS90C387AVJD |
DS90C387VJDX | National Semiconductor Corporation | Check for Price | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | DS90C387VJD vs DS90C387VJDX |
DS90C387AVJD/NOPB | Texas Instruments | Check for Price | Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70 | DS90C387VJD vs DS90C387AVJD/NOPB |
DS90C387VJD | Texas Instruments | Check for Price | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | DS90C387VJD vs DS90C387VJD |
DS90C387VJD/NOPB | National Semiconductor Corporation | Check for Price | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | DS90C387VJD vs DS90C387VJD/NOPB |
DS90C387VJDX/NOPB | Texas Instruments | Check for Price | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | DS90C387VJD vs DS90C387VJDX/NOPB |
DS90C387VJDX | Texas Instruments | Check for Price | 9 LINE DRIVER, PQFP100, TQFP-100 | DS90C387VJD vs DS90C387VJDX |