-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE DRIVER, PDSO56, TSSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90C385AMT by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90C385AMTX/NOPB | Texas Instruments | LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70 | |
DS90C385AMT/NOPB | Texas Instruments | LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Vyrian | Interface ICs | 947 |
|
RFQ | |
|
Win Source Electronics | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display Link-87.5 MHz | 20000 |
|
$1.3476 / $1.7405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C385AMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C385AMT
Texas Instruments
QUAD LINE DRIVER, PDSO56, TSSOP-56
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90C385AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C385AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90C385MTDX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | DS90C385AMT vs DS90C385MTDX |
DS90C385MTDX | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT vs DS90C385MTDX |
DS90C385MTDX | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT vs DS90C385MTDX |
DS90C385MTD | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT vs DS90C385MTD |
DS90C385AMT/NOPB | Texas Instruments | $2.7928 | LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70 | DS90C385AMT vs DS90C385AMT/NOPB |
Texas Instruments provides a recommended PCB layout in the DS90C385AMT evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize signal integrity issues.
The DS90C385AMT has a variety of configuration options, including clock frequency, data rate, and output format. Engineers can use the TI's Clocking and Sync Tool or the DS90C385AMT EVM GUI to configure the device for their specific application. Additionally, TI provides application notes and design guides that provide detailed configuration information for specific use cases.
The maximum cable length supported by the DS90C385AMT depends on the specific application and the type of cable used. In general, the device supports cable lengths up to 10 meters at data rates up to 3.125 Gbps. However, longer cable lengths may be possible with the use of repeaters or active cables. Engineers should consult the datasheet and application notes for more information on cable length limitations.
TI provides a variety of tools and resources to help engineers troubleshoot issues with the DS90C385AMT, including the EVM GUI, which provides real-time monitoring and debugging capabilities. Additionally, TI's support team and online forums can provide valuable assistance in resolving issues. Engineers should also consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.
Yes, the DS90C385AMT is compatible with other FPD-Link III devices from Texas Instruments. The device is designed to be backward compatible with previous generations of FPD-Link devices, and it can be used in conjunction with other FPD-Link III devices to create complex display systems.