Part Details for DS90C365MTD by Rochester Electronics LLC
Overview of DS90C365MTD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90C365MTD
DS90C365MTD CAD Models
DS90C365MTD Part Data Attributes
|
DS90C365MTD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90C365MTD
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for DS90C365MTD
This table gives cross-reference parts and alternative options found for DS90C365MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C365MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C363BMT/NOPB | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90C365MTD vs DS90C363BMT/NOPB |
DS90C363MTD | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | DS90C365MTD vs DS90C363MTD |
SN75LVDS84DGGRG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C365MTD vs SN75LVDS84DGGRG4 |
SN65LVDS84AQDGGREP | QUAD LINE DRIVER, PDSO48, 0.020 INCH PITCH, PLASTIC, TSSOP-48 | Texas Instruments | DS90C365MTD vs SN65LVDS84AQDGGREP |
SN75LVDS84DGG | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C365MTD vs SN75LVDS84DGG |
SN75LVDS84CDGG | LINE DRIVER, PDSO48 | Texas Instruments | DS90C365MTD vs SN75LVDS84CDGG |
SN75LVDS84DGGR | LINE DRIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90C365MTD vs SN75LVDS84DGGR |
DS90C365AMT | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90C365MTD vs DS90C365AMT |
DS90C363BMT | IC LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C365MTD vs DS90C363BMT |
DS90C363MTD/NOPB | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | DS90C365MTD vs DS90C363MTD/NOPB |