-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 8 MHz to 135 MHz Dual FPD-Link Transmitter 128-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90C3201VS/NOPB-ND
|
DigiKey | IC DRIVER 10/0 128TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
52 In Stock |
|
$3.9600 / $5.3500 | Buy Now |
DISTI #
926-DS90C3201VS/NOPB
|
Mouser Electronics | Display Interface IC 3.3V 8MHz-135MHz Dual FPD-Link Tnsmtr RoHS: Compliant | 171 |
|
$3.9600 / $5.3500 | Buy Now |
|
Rochester Electronics | DS90C3201 3.3V 8 MHz to 135 MHz Dual FPD-Link Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$3.9300 / $4.6200 | Buy Now |
DISTI #
DS90C3201VS/NOPB
|
TME | IC: interface, line transmitter, 945Mbps, 3.15÷3.6VDC, LVDS, SMD Min Qty: 1 | 0 |
|
$6.1400 / $8.5900 | RFQ |
|
Ameya Holding Limited | DS90C3201VS/NOPB, 8 → 135MHz LVDS 射频发射器, 3.15 → 3.6 V, 128针 TQFP封装 | 10460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C3201VS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C3201VS/NOPB
Texas Instruments
3.3V 8 MHz to 135 MHz Dual FPD-Link Transmitter 128-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 235 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DS90C3201VS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C3201VS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C3201VS | BUF OR INV BASED PRPHL DRVR, PQFP128, TQFP-128 | Texas Instruments | DS90C3201VS/NOPB vs DS90C3201VS |