Part Details for DS90C2501SLB by Texas Instruments
Overview of DS90C2501SLB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DS90C2501SLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TX LDI DUAL DVO 128-LAMCSP | 7700 |
|
RFQ |
Part Details for DS90C2501SLB
DS90C2501SLB CAD Models
DS90C2501SLB Part Data Attributes:
|
DS90C2501SLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C2501SLB
Texas Instruments
IC LINE DRIVER, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER |
Alternate Parts for DS90C2501SLB
This table gives cross-reference parts and alternative options found for DS90C2501SLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C2501SLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C2501SLBX | DUAL LINE DRIVER, QCC128, 10 X 10 MM, 1 MM HEIGHT, CSP-128 | Texas Instruments | DS90C2501SLB vs DS90C2501SLBX |
DS90C2501SLBX | IC DUAL LINE DRIVER, QCC128, 10 X 10 MM, 1 MM HEIGHT, CSP-128, Line Driver or Receiver | National Semiconductor Corporation | DS90C2501SLB vs DS90C2501SLBX |