Part Details for DS90C241IVS by National Semiconductor Corporation
Overview of DS90C241IVS by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90C241IVS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90C241IVS-ND
|
DigiKey | LINE DRIVER, 1 FUNC, 24 DRIVER, Min Qty: 74 Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$4.1100 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Func, 24 Driver, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$3.5300 / $4.1500 | Buy Now |
Part Details for DS90C241IVS
DS90C241IVS CAD Models
DS90C241IVS Part Data Attributes:
|
DS90C241IVS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C241IVS
National Semiconductor Corporation
IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS90C241IVS
This table gives cross-reference parts and alternative options found for DS90C241IVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C241IVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C241QVSX | IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C241IVS vs DS90C241QVSX |
DS90C241IVSX | LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 | Texas Instruments | DS90C241IVS vs DS90C241IVSX |
DS90C241IVS/NOPB | 5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105 | Texas Instruments | DS90C241IVS vs DS90C241IVS/NOPB |
DS90C241IVSX | IC LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C241IVS vs DS90C241IVSX |