Part Details for DS90C187LFE/NOPB by Texas Instruments
Overview of DS90C187LFE/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90C187LFE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS90C187LFE/NOPBCT-ND
|
DigiKey | IC SERIALIZER DL LVDS LP 92QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
248 In Stock |
|
$5.2138 / $10.0300 | Buy Now |
DISTI #
926-DS90C187LFE/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes Dual Pixel FPD-Link LVDS Serializer RoHS: Compliant | 0 |
|
$5.2100 | Order Now |
|
Rochester Electronics | DS90C187 Low Power Dual Pixel FPD-Link (LVDS) Serializer RoHS: Compliant Status: Active Min Qty: 1 | 136 |
|
$5.1700 / $6.0800 | Buy Now |
Part Details for DS90C187LFE/NOPB
DS90C187LFE/NOPB CAD Models
DS90C187LFE/NOPB Part Data Attributes
|
DS90C187LFE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C187LFE/NOPB
Texas Instruments
Low Power Dual Pixel FPD-Link (LVDS) Serializer 92-VQFN-MR -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PBGA-N92 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 92 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | SLGA92,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS90C187LFE/NOPB
This table gives cross-reference parts and alternative options found for DS90C187LFE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C187LFE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C187LFX | LINE RECEIVER | Texas Instruments | DS90C187LFE/NOPB vs DS90C187LFX |
DS90C187LF/NOPB | Low Power Dual Pixel FPD-Link (LVDS) Serializer 92-VQFN-MR -10 to 70 | Texas Instruments | DS90C187LFE/NOPB vs DS90C187LF/NOPB |
DS90C187LF | LINE RECEIVER | Texas Instruments | DS90C187LFE/NOPB vs DS90C187LF |
DS90C187LFX/NOPB | Low Power Dual Pixel FPD-Link (LVDS) Serializer 92-VQFN-MR -10 to 70 | Texas Instruments | DS90C187LFE/NOPB vs DS90C187LFX/NOPB |