Part Details for DS90C124IVS by National Semiconductor Corporation
Overview of DS90C124IVS by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90C124IVS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | Line Receiver, 1 Func, 1 Rcvr, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41 |
|
$3.5300 / $4.1500 | Buy Now |
Part Details for DS90C124IVS
DS90C124IVS CAD Models
DS90C124IVS Part Data Attributes:
|
DS90C124IVS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C124IVS
National Semiconductor Corporation
IC LINE RECEIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS90C124IVS
This table gives cross-reference parts and alternative options found for DS90C124IVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C124IVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C124IVSX | IC LINE RECEIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C124IVS vs DS90C124IVSX |
DS90C124IVS/NOPB | 5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II deserializer 48-TQFP -40 to 105 | Texas Instruments | DS90C124IVS vs DS90C124IVS/NOPB |
DS90C124IVSX/NOPB | 5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II deserializer 48-TQFP -40 to 105 | Texas Instruments | DS90C124IVS vs DS90C124IVSX/NOPB |
DS90C124IVS | LINE RECEIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 | Texas Instruments | DS90C124IVS vs DS90C124IVS |