Part Details for DS90C032BTM by National Semiconductor Corporation
Overview of DS90C032BTM by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90C032BTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 318 |
|
$1.8360 / $4.5900 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 203 |
|
$2.7151 / $4.4028 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 100 |
|
$2.8305 / $4.5900 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 6 |
|
$3.9600 / $5.4000 | Buy Now |
|
Rochester Electronics | DS90C032B LVDS Quad CMOS Differential Line Receiver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 80 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for DS90C032BTM
DS90C032BTM CAD Models
DS90C032BTM Part Data Attributes:
|
DS90C032BTM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C032BTM
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS90C032BTM
This table gives cross-reference parts and alternative options found for DS90C032BTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C032BTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C032BTM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM vs DS90C032BTM/NOPB |
DS90C032TMX | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM vs DS90C032TMX |
DS90C032TM/NOPB | IC LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM vs DS90C032TM/NOPB |
DS90C032BTMX/NOPB | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM vs DS90C032BTMX/NOPB |
DS90C032BTM | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM vs DS90C032BTM |
DS90C032TMX/NOPB | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM vs DS90C032TMX/NOPB |
DS90C032BTMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM vs DS90C032BTMX/NOPB |
DS90C032TM | IC LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM vs DS90C032TM |
DS90C032BTMX | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C032BTM vs DS90C032BTMX |
DS90C032BTMX | LVDS quad CMOS differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C032BTM vs DS90C032BTMX |