Part Details for DS89C387TMEA by National Semiconductor Corporation
Overview of DS89C387TMEA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS89C387TMEA
DS89C387TMEA CAD Models
DS89C387TMEA Part Data Attributes
|
DS89C387TMEA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS89C387TMEA
National Semiconductor Corporation
IC 12 LINE DRIVER, PDSO48, 0.300 INCH, SSOP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, SSOP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 12 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.74 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11 ns | |
Width | 7.5 mm |
Alternate Parts for DS89C387TMEA
This table gives cross-reference parts and alternative options found for DS89C387TMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C387TMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS89C387TMEA | Twelve Channel CMOS Differential Line Driver 48-SSOP -40 to 85 | Texas Instruments | DS89C387TMEA vs DS89C387TMEA |
DS89C387TMEAX/NOPB | 12 LINE DRIVER, PDSO48, 0.300 INCH, SSOP-48 | Rochester Electronics LLC | DS89C387TMEA vs DS89C387TMEAX/NOPB |
DS89C387TMEAX | 12 LINE DRIVER, PDSO48, 0.300 INCH, SSOP-48 | Texas Instruments | DS89C387TMEA vs DS89C387TMEAX |