-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Twelve Channel CMOS Differential Line Driver 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS89C387TMEA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS89C387TMEA/NOPB
Texas Instruments
Twelve Channel CMOS Differential Line Driver 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP48,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 12 | |
High Level Input Current-Max | 0.000001 A | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11 ns |
This table gives cross-reference parts and alternative options found for DS89C387TMEA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C387TMEA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS89C387TMEAX/NOPB | 12 LINE DRIVER, PDSO48 | Texas Instruments | DS89C387TMEA/NOPB vs DS89C387TMEAX/NOPB |
DS89C387TMEA | Twelve Channel CMOS Differential Line Driver 48-SSOP -40 to 85 | Texas Instruments | DS89C387TMEA/NOPB vs DS89C387TMEA |
DS89C387TMEAX/NOPB | 12 LINE DRIVER, PDSO48, 0.300 INCH, SSOP-48 | Rochester Electronics LLC | DS89C387TMEA/NOPB vs DS89C387TMEAX/NOPB |
DS89C387TMEA | IC 12 LINE DRIVER, PDSO48, 0.300 INCH, SSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS89C387TMEA/NOPB vs DS89C387TMEA |
DS89C387TMEAX | 12 LINE DRIVER, PDSO48, 0.300 INCH, SSOP-48 | Texas Instruments | DS89C387TMEA/NOPB vs DS89C387TMEAX |