Part Details for DS89C386TMEA/NOPB by National Semiconductor Corporation
Overview of DS89C386TMEA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS89C386TMEA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC LINE REC CMOS DIF 12CH 48SSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 132 |
|
$4.6500 / $5.4700 | Buy Now |
Part Details for DS89C386TMEA/NOPB
DS89C386TMEA/NOPB CAD Models
DS89C386TMEA/NOPB Part Data Attributes:
|
DS89C386TMEA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS89C386TMEA/NOPB
National Semiconductor Corporation
IC 12 LINE RECEIVER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 12 | |
Seated Height-Max | 2.74 mm | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for DS89C386TMEA/NOPB
This table gives cross-reference parts and alternative options found for DS89C386TMEA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C386TMEA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS89C386TMEA | IC 12 LINE RECEIVER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS89C386TMEA/NOPB vs DS89C386TMEA |
DS89C386TMEAX/NOPB | 12 LINE RECEIVER, PDSO48 | Texas Instruments | DS89C386TMEA/NOPB vs DS89C386TMEAX/NOPB |
DS89C386TMEAX | 12 LINE RECEIVER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Texas Instruments | DS89C386TMEA/NOPB vs DS89C386TMEAX |