-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS89C21TM/NOPB | Texas Instruments | Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 | |
DS89C21TMX/NOPB | Texas Instruments | Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2523
|
Newark | Ic, Tranceiver, 5V, Smd, Device Type:Line, Ic Interface Type:Rs422, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DS89C21TM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6200 / $3.3800 | Buy Now |
DISTI #
DS89C21TM/NOPB-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
716 In Stock |
|
$1.8009 / $3.7600 | Buy Now |
DISTI #
926-DS89C21TM/NOPB
|
Mouser Electronics | RS-422 Interface IC DIFF CMOS LINE DRVR AND RECEIVER PAIR RoHS: Compliant | 22893 |
|
$1.7600 / $3.4900 | Buy Now |
DISTI #
V99:2348_07258322
|
Arrow Electronics | Single Transmitter/Receiver RS-422 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 | Americas - 315 |
|
$1.5800 / $3.4400 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO8 | 56 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
DS89C21TM/NOPB
|
TME | IC: interface, line driver, full duplex,RS422, 10Mbps, SO8, tube Min Qty: 1 | 2331 |
|
$1.6000 / $3.3100 | Buy Now |
DISTI #
C1S746204808515
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes | 315 |
|
$2.2470 / $3.4400 | Buy Now |
DISTI #
C1S523900485750
|
Chip1Stop | Single Transmitter/Receiver RS-422 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes Container: Tube | 83 |
|
$2.1900 / $3.3000 | Buy Now |
|
Win Source Electronics | IC LINE DRV/RCVR DIFF PAIR 8SOIC | 87417 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS89C21TM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS89C21TM/NOPB
Texas Instruments
Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.11; EIA-422-A; TIA-422-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.006 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS89C21TM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C21TM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS89C21TMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS89C21TM/NOPB vs DS89C21TMX/NOPB |
DS89C21TMX | Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | DS89C21TM/NOPB vs DS89C21TMX |
DS89C21TMX/NOPB | Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | DS89C21TM/NOPB vs DS89C21TMX/NOPB |