Part Details for DS8973N by National Semiconductor Corporation
Overview of DS8973N by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8973N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS8973N-ND
|
DigiKey | LED DRIVER Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
953 In Stock |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Rochester Electronics | LED Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 953 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for DS8973N
DS8973N CAD Models
DS8973N Part Data Attributes:
|
DS8973N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8973N
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PDIP22, PLASTIC, DIP-22, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 28.105 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 9-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage1-Max | 9.5 V | |
Supply Voltage1-Min | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for DS8973N
This table gives cross-reference parts and alternative options found for DS8973N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8973N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8973N | LED DISPLAY DRIVER, PDIP22, PLASTIC, DIP-22 | Texas Instruments | DS8973N vs DS8973N |