Datasheets
DS8922N by:

DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16

Part Details for DS8922N by Rochester Electronics LLC

Overview of DS8922N by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS8922N

DS8922N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS8922N Part Data Attributes

DS8922N Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
DS8922N Rochester Electronics LLC DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code unknown
Differential Output YES
Driver Number of Bits 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; ESDI; ST412; ST506
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.304 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 22.5 ns
Receiver Number of Bits 2
Seated Height-Max 5.08 mm
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 15 ns
Width 7.62 mm

Alternate Parts for DS8922N

This table gives cross-reference parts and alternative options found for DS8922N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8922N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS8922N/NOPB DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 Texas Instruments DS8922N vs DS8922N/NOPB
DS8922AN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16 National Semiconductor Corporation DS8922N vs DS8922AN
DS8922N DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 Texas Instruments DS8922N vs DS8922N
DS8922AN/NOPB DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC DS8922N vs DS8922AN/NOPB
Part Number Description Manufacturer Compare
SN75ALS1177NSR Dual Differential Drivers And Receivers 16-SO 0 to 70 Texas Instruments DS8922N vs SN75ALS1177NSR
SN75C1168PWRE4 Dual Differential Drivers And Receivers 16-TSSOP 0 to 70 Texas Instruments DS8922N vs SN75C1168PWRE4
SN75C1168DBRG4 Dual Differential Drivers And Receivers 16-SSOP 0 to 70 Texas Instruments DS8922N vs SN75C1168DBRG4
SN7534051NS Dual Differential Drivers and Receivers 16-SO -20 to 85 Texas Instruments DS8922N vs SN7534051NS
SN75C1167N-00 LINE TRANSCEIVER, PDIP16 Texas Instruments DS8922N vs SN75C1167N-00
DS8923AM/NOPB TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70 Texas Instruments DS8922N vs DS8923AM/NOPB
SN75C1167DBR Dual Differential Drivers And Receivers 16-SSOP 0 to 70 Texas Instruments DS8922N vs SN75C1167DBR
ST34C51IF16 Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, Startech Semiconductor Inc DS8922N vs ST34C51IF16
SN75ALS1177NE4 DUAL LINE TRANSCEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments DS8922N vs SN75ALS1177NE4
SN75ALS1177NSLE Dual Differential Drivers And Receivers 16-SO Texas Instruments DS8922N vs SN75ALS1177NSLE

DS8922N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS8922N by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS8922N by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DS8922N would you like to use for your alert(s)?
  • Please alert me when DS8922N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS8922N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS8922N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS8922N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS8922N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS8922N by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: