Part Details for DS8881N by National Semiconductor Corporation
Overview of DS8881N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8881N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 195 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 28 Pin, Plastic, DIP | 21 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 28 Pin, Plastic, DIP | 3 |
|
$5.6010 / $6.7212 | Buy Now |
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 28 Pin, Plastic, DIP | 156 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 28 Pin, Plastic, DIP | 49 |
|
$6.4750 / $10.5000 | Buy Now |
|
ComSIT USA | VACUUM FLUORESCENT DISPLAY DRIVER Vacuum Fluorescent Driver, 16-Segment, BIPolar, PDIP28 RoHS: Not Compliant | Europe - 150 |
|
RFQ |
Part Details for DS8881N
DS8881N CAD Models
DS8881N Part Data Attributes:
|
DS8881N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8881N
National Semiconductor Corporation
IC VACUUM FLUOR DISPLAY DRIVER, PDIP28, PLASTIC, DIP-28, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max | 9.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 8 V | |
Supply Voltage1-Max | -26 V | |
Supply Voltage1-Min | ||
Supply Voltage1-Nom | -15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS8881N
This table gives cross-reference parts and alternative options found for DS8881N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8881N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8881N | VACUUM FLUOR DISPLAY DRIVER, PDIP28, PLASTIC, DIP-28 | Texas Instruments | DS8881N vs DS8881N |