Part Details for DS8800H by National Semiconductor Corporation
Overview of DS8800H by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DS8800H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | TTL-TO-MOS TRANSLATOR, 10 Pin, Metal, CAN | 1 |
|
$20.2455 | Buy Now |
|
Quest Components | TTL-TO-MOS TRANSLATOR, 10 Pin, Metal, CAN | 2 |
|
$21.5952 | Buy Now |
|
Quest Components | TTL-TO-MOS TRANSLATOR, 10 Pin, Metal, CAN | 1 |
|
$21.5952 | Buy Now |
Part Details for DS8800H
DS8800H CAD Models
DS8800H Part Data Attributes:
|
DS8800H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8800H
National Semiconductor Corporation
IC SPECIALTY INTERFACE CIRCUIT, MBCY10, Interface IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |