Part Details for DS7820J/883 by National Semiconductor Corporation
Overview of DS7820J/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DS7820J/883
DS7820J/883 CAD Models
DS7820J/883 Part Data Attributes
|
DS7820J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS7820J/883
National Semiconductor Corporation
IC DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN LINE TERMINATION; RESPONSE CONTROL | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0035 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS7820J/883
This table gives cross-reference parts and alternative options found for DS7820J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS7820J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7820F | IC LINE RECEIVER, CDIP14, Line Driver or Receiver | NXP Semiconductors | DS7820J/883 vs DM7820F |
DM7820JB | Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS7820J/883 vs DM7820JB |
DM7820J | Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS7820J/883 vs DM7820J |
DM7820AJ | Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS7820J/883 vs DM7820AJ |
DS7820J | Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14 | National Semiconductor Corporation | DS7820J/883 vs DS7820J |
DM7820F | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | Signetics | DS7820J/883 vs DM7820F |
DS7820J | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DS7820J/883 vs DS7820J |