-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC TXRX MULT PT RS485/422 8-DIP | 5795 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS75176BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75176BN
Texas Instruments
LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 22 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS75176BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75176BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75176BTN/NOPB | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BN vs DS75176BTN/NOPB |
SP1485EEP | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | DS75176BN vs SP1485EEP |
DS3695TN/NOPB | Multipoint RS-485/RS-422 Transceivers 8-PDIP -40 to 85 | Texas Instruments | DS75176BN vs DS3695TN/NOPB |
SNJ95176BJG | Differential Bus Transreceiver 8-CDIP -55 to 125 | Texas Instruments | DS75176BN vs SNJ95176BJG |
5962F8961501QPA | LINE TRANSCEIVER, CDIP8, CERDIP-8 | Texas Instruments | DS75176BN vs 5962F8961501QPA |
DS3695TN/NOPB | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BN vs DS3695TN/NOPB |
DS3695N | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BN vs DS3695N |
DS75176BN/NOPB | Multipoint RS-485/RS-422 Transceivers 8-PDIP 0 to 70 | Texas Instruments | DS75176BN vs DS75176BN/NOPB |
DS3695TN | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | DS75176BN vs DS3695TN |
SN65HVD485EP | Half-Duplex RS-485 Transceiver 8-PDIP -40 to 85 | Texas Instruments | DS75176BN vs SN65HVD485EP |