Part Details for DS75161AN by National Semiconductor Corporation
Overview of DS75161AN by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS75161AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 540 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 432 |
|
$2.1120 / $3.8400 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 182 |
|
$1.6640 / $3.8400 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 8 |
|
$2.8160 / $3.8400 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 1 |
|
$3.6000 | Buy Now |
Part Details for DS75161AN
DS75161AN CAD Models
DS75161AN Part Data Attributes
|
DS75161AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75161AN
National Semiconductor Corporation
IC OCTAL LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.895 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for DS75161AN
This table gives cross-reference parts and alternative options found for DS75161AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75161AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75161AN | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | DS75161AN vs DS75161AN |
SN75161BNE4 | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | DS75161AN vs SN75161BNE4 |
SN75ALS161N | OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | DS75161AN vs SN75ALS161N |
SN75ALS161NE4 | OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | DS75161AN vs SN75ALS161NE4 |
DS75161AN | OCTAL LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20 | Texas Instruments | DS75161AN vs DS75161AN |
HD75161AP | OCTAL LINE TRANSCEIVER, PDIP20, DIL-20 | Renesas Electronics Corporation | DS75161AN vs HD75161AP |
SN75161BN | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | DS75161AN vs SN75161BN |