Part Details for DS74US-120Y/G by Citel
Overview of DS74US-120Y/G by Citel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250082120YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x4Pin, 15u\\ Gold, LCP, 4.0mm*2.0mm*2.8mm | |
G8250021120YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Right Angle,1x2Pin,15u\\ Gold,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for DS74US-120Y/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3723-DS74US-120Y/G-ND
|
DigiKey | AC Din Rail Protector, 120/208V Min Qty: 1 Container: Box | Temporarily Out of Stock |
|
$285.5060 / $372.0000 | Buy Now |
DISTI #
703-DS74US-120Y/G
|
Mouser Electronics | Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 208/120V Split Phase, 2P+GSG RoHS: Compliant | 11 |
|
$285.6100 / $341.3100 | Buy Now |
Part Details for DS74US-120Y/G
DS74US-120Y/G CAD Models
DS74US-120Y/G Part Data Attributes
|
DS74US-120Y/G
Citel
Buy Now
|
Compare Parts:
DS74US-120Y/G
Citel
|
Samacsys Manufacturer | Citel |