Part Details for DS7-340SX016N0-N by Eaton Cutler-Hammer
Overview of DS7-340SX016N0-N by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS7-340SX016N0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4743
|
Newark | Motor Starter, 3-Phase, 10Hp, 480Vac, 16A, Motor Starter Type:Soft Starter, Power Rating:10Hp, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:16A, Supply Voltage Min:200Vac, Supply Voltage Max:480Vac, Ip/Nema Rating:Ip20Rohs Compliant: No |Eaton Cutler Hammer DS7-340SX016N0-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$541.3800 / $601.5400 | Buy Now |
DISTI #
70278879
|
RS | Softstarter, 2-Phase Control, 16A, 24V AC/DC, DS7 Series | Eaton - Cutler Hammer DS7-340SX016N0-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$541.3900 / $601.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$670.9100 / $710.5600 | Buy Now |