DS55461J-8
Description: IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8, Peripheral Driver

Overview of DS55461J-8 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS55461J-8 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS55461J-8 by National Semiconductor Corporation

DS55461J-8
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP8,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
2
Input Characteristics
GATED
Interface IC Type
NAND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
Output Current-Max
0.3 A
Output Peak Current Limit-Nom
0.3 A
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
76 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.04 µs
Turn-on Time
0.055 µs
Want to compare parts?
  1. DS55461J-8
    National Semiconductor Corporation
    IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8, Peripheral Driver
    VS

Alternate Parts for DS55461J-8

This table gives cross-reference parts and alternative options found for DS55461J-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS55461J-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS75461N IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDIP8, PLASTIC, DIP-8, Peripheral Driver National Semiconductor Corporation DS55461J-8 vs DS75461N
DS55461J-8 0.3A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 Texas Instruments DS55461J-8 vs DS55461J-8
Part Number Description Manufacturer Compare
DS75461N IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDIP8, PLASTIC, DIP-8, Peripheral Driver National Semiconductor Corporation DS55461J-8 vs DS75461N
M38510/12907BPA 0.5A AND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 Texas Instruments DS55461J-8 vs M38510/12907BPA
SNJ55461JG Peripheral Driver 8-CDIP -55 to 125 Texas Instruments DS55461J-8 vs SNJ55461JG
M38510/12907BPA And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC DS55461J-8 vs M38510/12907BPA
SG55461Y And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 Microsemi Corporation DS55461J-8 vs SG55461Y
SN55461JG And Gate Based Peripheral Driver, 0.5A, BIPolar, CDIP8, 0.300 INCH, CERAMIC, DIP-8 Rochester Electronics LLC DS55461J-8 vs SN55461JG
SN75461P Dual High-Voltage, High-Current Peripheral Drivers 8-PDIP Texas Instruments DS55461J-8 vs SN75461P
SN55461JG-00 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments DS55461J-8 vs SN55461JG-00
M38510/12907BPX And Gate Based Peripheral Driver, 0.5A, CDIP8, CERAMIC, DIP-8 Linfinity Microelectronics DS55461J-8 vs M38510/12907BPX
DS55461J-8 0.3A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 Texas Instruments DS55461J-8 vs DS55461J-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS55461J-8 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS55461J-8 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS55461J-8 would you like to use for your alert(s)?
  • Please alert me when DS55461J-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS55461J-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS55461J-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS55461J-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS55461J-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS55461J-8 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: