Microcontrollers and Processors
DS5250F-1N5+
Description: Microcontroller, 8-Bit, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MQFP-100

Overview of DS5250F-1N5+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DS5250F-1N5+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS5250F-1N5+ by Maxim Integrated Products

DS5250F-1N5+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
5A002.A.1
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Moisture Sensitivity Level
4
Number of I/O Lines
40
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Speed
25 MHz
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. DS5250F-1N5+
    Maxim Integrated Products
    Microcontroller, 8-Bit, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MQFP-100
    VS

Alternate Parts for DS5250F-1N5+

This table gives cross-reference parts and alternative options found for DS5250F-1N5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS5250F-1N5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS5250F-1N5+ High-Speed Secure Microcontroller, 100-MQFP-14X14X2.0(+3.2), 100 Pins, 0 to 70C Analog Devices Inc DS5250F-1N5+ vs DS5250F-1N5+
Part Number Description Manufacturer Compare
DS5250F-1N5+ High-Speed Secure Microcontroller, 100-MQFP-14X14X2.0(+3.2), 100 Pins, 0 to 70C Analog Devices Inc DS5250F-1N5+ vs DS5250F-1N5+

Related Parts for DS5250F-1N5+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS5250F-1N5+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS5250F-1N5+ by Maxim Integrated Products

  • Please alert me when DS5250F-1N5+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS5250F-1N5+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS5250F-1N5+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS5250F-1N5+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS5250F-1N5+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS5250F-1N5+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: