There are no models available for this part yet.
Overview of DS5250F-1N5+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DS5250F-1N5+ by Analog Devices Inc
Part Data Attributes for DS5250F-1N5+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Part Package Code
|
100-MQFP-14X14X2.0(+3.2)
|
Pin Count
|
100
|
Manufacturer Package Code
|
100-MQFP-14X14X2.0(+3.2)
|
Date Of Intro
|
2003-07-22
|
Samacsys Manufacturer
|
Analog Devices
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
4
|
Number of I/O Lines
|
40
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Speed
|
25 MHz
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for DS5250F-1N5+
This table gives cross-reference parts and alternative options found for DS5250F-1N5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS5250F-1N5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS5250F-1N5+ | Microcontroller, 8-Bit, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MQFP-100 | Maxim Integrated Products | DS5250F-1N5+ vs DS5250F-1N5+ |
Related Parts for DS5250F-1N5+
-
PIC16LF1789T-I/MVMicrocontrollers
-
ADUM120N0BRZ-RL7Other Analog ICs
-
LTC2309CF#PBFAnalog to Digital Converters
-
MIC2025-2YMMPower Management Circuits
-
USB3320C-EZKNetwork Interfaces
-
MCF5206ECAB40Microprocessors
-
DAC5688IRGCRDigital to Analog Converters
-
AD8676ARMZ-REELOperational Amplifiers
-
AD9364BBCZOther Telecom ICs