Part Details for DS52-0004 by TE Connectivity
Overview of DS52-0004 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Part Details for DS52-0004
DS52-0004 CAD Models
DS52-0004 Part Data Attributes
Alternate Parts for DS52-0004
This table gives cross-reference parts and alternative options found for DS52-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS52-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPDCC0003 | MAPDCC0003 | TE Connectivity | DS52-0004 vs MAPDCC0003 |
DS52-0004-TR | RF/Microwave Splitter/Combiner, | MACOM | DS52-0004 vs DS52-0004-TR |
DS52-0004-RTR | RF/Microwave Splitter/Combiner, | MACOM | DS52-0004 vs DS52-0004-RTR |
MAPDCC0003-TR | MAPDCC0003-TR | TE Connectivity | DS52-0004 vs MAPDCC0003-TR |