Part Details for MAPDCC0003-TR by TE Connectivity
Overview of MAPDCC0003-TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAPDCC0003-TR
MAPDCC0003-TR CAD Models
MAPDCC0003-TR Part Data Attributes
|
MAPDCC0003-TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAPDCC0003-TR
TE Connectivity
MAPDCC0003-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 1510 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.6 |
Alternate Parts for MAPDCC0003-TR
This table gives cross-reference parts and alternative options found for MAPDCC0003-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPDCC0003-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPDCC0003 | MAPDCC0003 | TE Connectivity | MAPDCC0003-TR vs MAPDCC0003 |
DS52-0004-TR | RF/Microwave Splitter/Combiner, | MACOM | MAPDCC0003-TR vs DS52-0004-TR |
DS52-0004-RTR | RF/Microwave Splitter/Combiner, | MACOM | MAPDCC0003-TR vs DS52-0004-RTR |