Part Details for DS485N/NOPB by National Semiconductor Corporation
Overview of DS485N/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS485N/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4695 |
|
$1.0400 / $1.2200 | Buy Now |
Part Details for DS485N/NOPB
DS485N/NOPB CAD Models
DS485N/NOPB Part Data Attributes
|
DS485N/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS485N/NOPB
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 320 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 65 ns | |
Width | 7.62 mm |
Alternate Parts for DS485N/NOPB
This table gives cross-reference parts and alternative options found for DS485N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS485N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS485TN | Texas Instruments | Check for Price | LINE TRANSCEIVER | DS485N/NOPB vs DS485TN |
DS485TN | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | DS485N/NOPB vs DS485TN |
DS485N | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | DS485N/NOPB vs DS485N |
DS485N/NOPB | Texas Instruments | Check for Price | Low-Power RS-485/RS-422 Multipoint Transceiver 8-PDIP 0 to 70 | DS485N/NOPB vs DS485N/NOPB |
DS485N | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | DS485N/NOPB vs DS485N |