-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power RS-485/RS-422 Multipoint Transceiver 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85984488
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 1701 | Americas - 41633 |
|
$1.3000 / $1.4375 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15013 |
|
$1.0400 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS485N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS485N/NOPB
Texas Instruments
Low-Power RS-485/RS-422 Multipoint Transceiver 8-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 320 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 65 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS485N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS485N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS485TN | Texas Instruments | Check for Price | LINE TRANSCEIVER | DS485N/NOPB vs DS485TN |
DS485TN | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | DS485N/NOPB vs DS485TN |
DS485N | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | DS485N/NOPB vs DS485N |
DS485N | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | DS485N/NOPB vs DS485N |
DS485N/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | DS485N/NOPB vs DS485N/NOPB |