Part Details for DS481TMX by Texas Instruments
Overview of DS481TMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS481TMX
DS481TMX CAD Models
DS481TMX Part Data Attributes
|
DS481TMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS481TMX
Texas Instruments
LINE TRANSCEIVER, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 80 ns | |
Width | 3.9 mm |
Alternate Parts for DS481TMX
This table gives cross-reference parts and alternative options found for DS481TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS481TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1487ECM | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | National Semiconductor Corporation | DS481TMX vs LMS1487ECM |
LMS1487EIMX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | National Semiconductor Corporation | DS481TMX vs LMS1487EIMX |
DS481M | LINE TRANSCEIVER, PDSO8, SOP-8 | Texas Instruments | DS481TMX vs DS481M |
LMS1487EIM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS481TMX vs LMS1487EIM |
LMS1487EIM/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS481TMX vs LMS1487EIM/NOPB |
DS481M | IC LINE TRANSCEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS481TMX vs DS481M |
LMS1487ECMX/NOPB | LINE TRANSCEIVER, PDSO8 | Texas Instruments | DS481TMX vs LMS1487ECMX/NOPB |
LMS1487EIMX/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS481TMX vs LMS1487EIMX/NOPB |
ST485CD | low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range | STMicroelectronics | DS481TMX vs ST485CD |