-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit I<sup>2</sup>C Nonvolatile I/O Expander Plus Memory, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9637
|
Newark | I/O Expander, 9Bit, Tssop-16, No. Of Bits:9Bit, Interfaces:I2C, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of I/O S:9I/O S, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices DS4520E+TRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 763 |
|
$2.5700 / $4.8700 | Buy Now |
DISTI #
700-DS4520ETRL
|
Mouser Electronics | Interface - I/O Expanders 9-Bit IC Nonvolatile I/O Expander Plus RoHS: Compliant | 1083 |
|
$2.3500 / $4.6800 | Buy Now |
|
Analog Devices Inc | 9-Bit I²C Nonvolatile I/O Expa Min Qty: 1 Package Multiple: 1 | 5755 |
|
$2.1875 / $3.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 295 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | I/O PORT, 9-BIT, 16 Pin, Plastic, TSSOP | 397 |
|
$2.1150 / $5.2875 | Buy Now |
|
Quest Components | I/O PORT, 9-BIT, 16 Pin, Plastic, TSSOP | 236 |
|
$2.3400 / $5.4000 | Buy Now |
|
Ameya Holding Limited | DS4520 Series 5V 400kHz 9-Bit I2C Non-Volatile I/O Expander Plus Memory-TSSOP-16 | 5755 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS4520E+TRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS4520E+TRL
Analog Devices Inc
9-Bit I<sup>2</sup>C Nonvolatile I/O Expander Plus Memory, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2004-06-25 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of I/O Lines | 9 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for DS4520E+TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4520E+TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS4520E+ | Parallel I/O Port, 9 I/O, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | DS4520E+TRL vs DS4520E+ |
DS4520E+TRL | Parallel I/O Port, 9-Bit, 9 I/O, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | DS4520E+TRL vs DS4520E+TRL |
DS4520E+ | 9-Bit I2C Nonvolatile I/O Expander Plus Memory, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DS4520E+TRL vs DS4520E+ |
DS4520E | Parallel I/O Port, 9-Bit, 9 I/O, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DS4520E+TRL vs DS4520E |