Part Details for DS4520E+TRL by Maxim Integrated Products
Overview of DS4520E+TRL by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS4520E+TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-DS4520E+TRLCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28784 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 233 |
|
$1.7471 / $4.0320 | Buy Now |
|
Quest Components | I/O PORT, 9-BIT, 16 Pin, Plastic, TSSOP | 186 |
|
$2.5200 / $5.4000 | Buy Now |
|
Chip1Cloud | IC I/O EXPANDER I2C 9B 16TSSOP / I2C Interface 400kHz 5.5V 16-Pin TSSOP T/R | 2270 |
|
RFQ |
Part Details for DS4520E+TRL
DS4520E+TRL CAD Models
DS4520E+TRL Part Data Attributes:
|
DS4520E+TRL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4520E+TRL
Maxim Integrated Products
Parallel I/O Port, 9-Bit, 9 I/O, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of I/O Lines | 9 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for DS4520E+TRL
This table gives cross-reference parts and alternative options found for DS4520E+TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4520E+TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS4520E+ | Parallel I/O Port, 9 I/O, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | DS4520E+TRL vs DS4520E+ |
DS4520E | Parallel I/O Port, 9-Bit, 9 I/O, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DS4520E+TRL vs DS4520E |