Part Details for DS4077L-0CN by Maxim Integrated Products
Overview of DS4077L-0CN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS4077L-0CN
DS4077L-0CN CAD Models
DS4077L-0CN Part Data Attributes:
|
DS4077L-0CN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4077L-0CN
Maxim Integrated Products
LVCMOS Output Clock Oscillator, 77.76MHz Nom, PLASTIC LGA PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC LGA PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 69 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 0.45 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA9,3X3,40 | |
Physical Dimension | 14.0mm x 9.0mm x 3.06mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DS4077L-0CN
This table gives cross-reference parts and alternative options found for DS4077L-0CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4077L-0CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS4077L-FCN | LVCMOS Output Clock Oscillator, 50MHz Min, 122.88MHz Max, 74.25MHz Nom, PLASTIC LGA PACKAGE-9 | Maxim Integrated Products | DS4077L-0CN vs DS4077L-FCN |