Part Details for DS4077L-FCN by Maxim Integrated Products
Overview of DS4077L-FCN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS4077L-FCN
DS4077L-FCN CAD Models
DS4077L-FCN Part Data Attributes
|
DS4077L-FCN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4077L-FCN
Maxim Integrated Products
LVCMOS Output Clock Oscillator, 50MHz Min, 122.88MHz Max, 74.25MHz Nom, PLASTIC LGA PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC LGA PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 69 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Frequency-Max | 122.88 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 0.45 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA9,3X3,100 | |
Physical Dimension | 14.0mm x 9.0mm x 3.06mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |