Part Details for DS3896MX by National Semiconductor Corporation
Overview of DS3896MX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3896MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | OCTAL LINE TRANSCEIVER, PDSO20 | 13889 |
|
$2.7450 / $5.4900 | Buy Now |
|
Rochester Electronics | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$2.4400 / $2.8700 | Buy Now |
Part Details for DS3896MX
DS3896MX CAD Models
DS3896MX Part Data Attributes:
|
DS3896MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3896MX
National Semiconductor Corporation
IC OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.5 mm |
Alternate Parts for DS3896MX
This table gives cross-reference parts and alternative options found for DS3896MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3896MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3896MX/NOPB | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DS3896MX vs DS3896MX/NOPB |
DS3896M | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20 | Rochester Electronics LLC | DS3896MX vs DS3896M |
DS3896M | LINE TRANSCEIVER | Texas Instruments | DS3896MX vs DS3896M |