Part Details for DS3884AW/883 by National Semiconductor Corporation
Overview of DS3884AW/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS3884AW/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS3884AW/883-ND
|
DigiKey | LINE TRANSCEIVER Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$126.3900 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 6 Driver, 6 Rcvr, BIPolar, CDFP48 - Dual marked (5962-9554001QXA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$108.4600 / $127.6000 | Buy Now |
Part Details for DS3884AW/883
DS3884AW/883 CAD Models
DS3884AW/883 Part Data Attributes
|
DS3884AW/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3884AW/883
National Semiconductor Corporation
Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, BIPolar, CDFP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERPACK-48 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1194.1 | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Number of Functions | 6 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 6 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 7 ns | |
Width | 9.65 mm |
Alternate Parts for DS3884AW/883
This table gives cross-reference parts and alternative options found for DS3884AW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3884AW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3884AW/883 | LINE TRANSCEIVER, CDFP48, CERPACK-48 | Texas Instruments | DS3884AW/883 vs DS3884AW/883 |