Part Details for DS36950VX/NOPB by National Semiconductor Corporation
Results Overview of DS36950VX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS36950VX/NOPB Information
DS36950VX/NOPB by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for DS36950VX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1982 |
|
$7.4000 / $8.7100 | Buy Now |
Part Details for DS36950VX/NOPB
DS36950VX/NOPB CAD Models
DS36950VX/NOPB Part Data Attributes
|
DS36950VX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS36950VX/NOPB
National Semiconductor Corporation
IC LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20, Line Driver or Receiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 19 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 19 ns | |
Width | 8.89 mm |
Alternate Parts for DS36950VX/NOPB
This table gives cross-reference parts and alternative options found for DS36950VX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36950VX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS36950V | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20 | DS36950VX/NOPB vs DS36950V |
DS36950V | Texas Instruments | Check for Price | LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20 | DS36950VX/NOPB vs DS36950V |
DS36950VX/NOPB | Texas Instruments | Check for Price | Quad Differential Bus Transceiver 20-PLCC 0 to 70 | DS36950VX/NOPB vs DS36950VX/NOPB |
DS36950V | National Semiconductor Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 | DS36950VX/NOPB vs DS36950V |
DS36950V/NOPB | Texas Instruments | Check for Price | LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20 | DS36950VX/NOPB vs DS36950V/NOPB |