Part Details for DS3680DR by Texas Instruments
Overview of DS3680DR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DS3680DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1827 |
|
RFQ | ||
|
Quest Components | 1461 |
|
$0.4796 / $1.1990 | Buy Now | |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.1A, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7400 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for DS3680DR
DS3680DR CAD Models
DS3680DR Part Data Attributes
|
DS3680DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3680DR
Texas Instruments
Quad Telephone Relay Drivers 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 3.9 mm |
Alternate Parts for DS3680DR
This table gives cross-reference parts and alternative options found for DS3680DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3680DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3680DG4 | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DS3680DR vs DS3680DG4 |
DS3680M | 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, SOP-14 | Texas Instruments | DS3680DR vs DS3680M |
DS3680D | Quad telephone relay drivers 14-SOIC 0 to 70 | Texas Instruments | DS3680DR vs DS3680D |
DS3680DRG4 | Quad Telephone Relay Drivers 14-SOIC 0 to 70 | Texas Instruments | DS3680DR vs DS3680DRG4 |
DS3680MX | IC 0.1 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, SOP-14, Peripheral Driver | National Semiconductor Corporation | DS3680DR vs DS3680MX |
DS3680DE4 | Quad telephone relay drivers 14-SOIC 0 to 70 | Texas Instruments | DS3680DR vs DS3680DE4 |